The EMK33G2H-53.8112M TR is a surface mount MEMS oscillator from Ecliptek. It has a basic package type of Non-Lead-Frame SMT and a package family name of SMD. The device is a surface mount device with a lead shape of no lead and a pin count of 4. It has a package length of 3.2mm, width of 2.5mm, and a maximum height of 0.92mm. The seated plane height is 0.85mm and the pin pitch is 2.1mm. The package material is plastic and it is mounted via surface mount. The oscillator has a standard frequency of 53.8112MHz and a frequency stability of ±100ppm. It requires a load capacitance of 15pF and has a maximum symmetry of 55 degrees. The minimum operating supply voltage is 2.97V and the maximum is 3.63V. The device operates over a temperature range of -40°C to 85°C.
Ecliptek EMK33G2H-53.8112M TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.92(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 53.8112MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EMK33G2H-53.8112M TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.