The EMK41G2J-19.000M is a surface mount MEMS oscillator from Ecliptek. It has a basic package type of Non-Lead-Frame SMT and a package family name of SMD. The device is a surface mount device with a lead shape of no lead and a pin count of 4. It has a package length of 2.5mm, a package width of 2mm, and a package height of 0.92mm maximum. The seated plane height is 0.85mm and the pin pitch is 1.65mm. The package material is plastic and the device is mounted via surface mount. It is a clock oscillator with a standard frequency of 19MHz and a frequency stability of ±100ppm. The load capacitance is 15pF and the maximum symmetry is 55 degrees. The minimum operating supply voltage is 1.71V and the maximum operating supply voltage is 1.89V. The device operates over a temperature range of -40°C to 85°C.
Ecliptek EMK41G2J-19.000M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.92(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 19MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 1.89V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EMK41G2J-19.000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.