The EMSL13M2H-127.000M is a surface mount MEMS oscillator from Ecliptek. It has a basic package type of Non-Lead-Frame SMT and a package family name of SMD. The device is a surface mount device with a lead shape of no lead and a pin count of 6. It has a package length of 7mm, a package width of 5mm, and a package height of 0.92mm maximum. The seated plane height is 0.85mm and the pin pitch is 2.54mm. The package material is plastic and the device is mounted via surface mount. It operates at a standard frequency of 127MHz with a frequency stability of ±50ppm and a maximum symmetry of 55. The minimum operating supply voltage is 2.97V and the maximum operating supply voltage is 3.63V. The device operates over a temperature range of -20°C to 70°C.
Ecliptek EMSL13M2H-127.000M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.92(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 127MHz |
| Frequency Stability | ±50ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EMSL13M2H-127.000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.