The EP1100HSETPDC-116.000M is a programmable crystal oscillator from Ecliptek. It features a metal DIP package with 4 pins, suitable for through-hole mounting. The oscillator operates at a standard frequency of 116 MHz with a frequency stability of ±100 ppm. It can be powered with a supply voltage between 4.5V and 5.5V. The operating temperature range is from -40°C to 85°C. This device is a type of crystal oscillator, which is a passive component used for frequency control and timing applications.
Ecliptek EP1100HSETPDC-116.000M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 13.2(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.6(Max) |
| Seated Plane Height (mm) | 6.5(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Programmable Crystal Oscillator |
| Standard Frequency | 116MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EP1100HSETPDC-116.000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.