The EP1100PDC-1.002M is a metal DIP packaged crystal oscillator from Ecliptek with a standard frequency of 1.002MHz and a frequency stability of ±100ppm. It operates between 4.5V and 5.5V and is suitable for use in temperatures from -20°C to 70°C. The oscillator has a load capacitance of 50pF and a maximum symmetry of 60 degrees. It is available in a 4-pin through hole package with a maximum package size of 20.8mm in length, 13.2mm in width, and 5.08mm in height.
Ecliptek EP1100PDC-1.002M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.8(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 5.98(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Programmable Crystal Oscillator |
| Standard Frequency | 1.002MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 50pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EP1100PDC-1.002M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.