
The EP1145PDC-48.636M is a 48.636MHz metal DIP programmable crystal oscillator with a frequency stability of ±50 parts per million. It operates over a supply voltage range of 4.5 to 5.5 volts and is suitable for use in temperatures from -20 to 70 degrees Celsius. The oscillator is packaged in a metal dual in line package with a 4-pin count and a seated plane height of 5.98mm. It is designed for through hole mounting and has a maximum package length and width of 20.8mm and 13.2mm, respectively.
Ecliptek EP1145PDC-48.636M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.8(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 5.98(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Programmable Crystal Oscillator |
| Standard Frequency | 48.636MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 50pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EP1145PDC-48.636M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.