The EP1345HSTS-36.000M is a programmable crystal oscillator from Ecliptek. It features a metal DIP package with 4 through-hole pins, suitable for surface mount. The oscillator operates at a standard frequency of 36 MHz with a frequency stability of ±50 ppm. It can be powered between 2.97 and 3.63 volts and is designed to function within a temperature range of -20 to 70 degrees Celsius. The device is a type of passive component and is categorized under frequency control and timing, specifically crystal oscillators.
Ecliptek EP1345HSTS-36.000M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 13.2(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.6(Max) |
| Seated Plane Height (mm) | 6.5(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Programmable Crystal Oscillator |
| Standard Frequency | 36MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EP1345HSTS-36.000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.