CMOS Quartz Crystal Clock Oscillator (XO) with LVCMOS output. Features a 1.8Vdc supply voltage and a 4-pad ceramic surface mount package measuring 2.5mm x 3.2mm. This SPXO provides precise frequency control and timing for electronic circuits.
Ecliptek EP16E7E2H-26.000M TR technical specifications.
| Pin Count | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | 163 |
| Military Spec | False |
Download the complete datasheet for Ecliptek EP16E7E2H-26.000M TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.