Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) operating at 18.414MHz with ±1ppm frequency tolerance and ±1ppm frequency stability. Features a 10pF load capacitance and a tuning voltage range of 0.5 to 2.5V. This 4-pin Ceramic Surface Mount Device (CSMD) offers a non-lead-frame SMT package measuring 5mm x 3.2mm x 1.2mm (Max). Operates with a supply voltage of 4.75V to 5.25V within a temperature range of 0°C to 50°C.
Ecliptek ES51C5A10V-18.414M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.2(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 3.8 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) |
| Upper Frequency Range | 14.336 to 19.44MHz |
| Frequency Tolerance | ±1ppm |
| Frequency Stability | ±1ppm |
| Load Capacitance | 10pF |
| Tuning Voltage | 0.5 to 2.5V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek ES51C5A10V-18.414M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.