Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) with 18.414MHz frequency and ±1ppm frequency tolerance and stability. Features 10pF load capacitance and a tuning voltage range of 0.5 to 2.5V. Operates from a 2.85V to 3.15V supply voltage. Housed in a 4-pin Ceramic Surface Mount Device (CSMD) package with dimensions of 5mm x 3.2mm x 1.2mm (Max). Suitable for surface mounting and operates within a temperature range of -10°C to 60°C.
Ecliptek ES52C5B10V-18.414M TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.2(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 3.8 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) |
| Upper Frequency Range | 14.336 to 19.44MHz |
| Frequency Tolerance | ±1ppm |
| Frequency Stability | ±1ppm |
| Load Capacitance | 10pF |
| Tuning Voltage | 0.5 to 2.5V |
| Min Operating Supply Voltage | 2.85V |
| Max Operating Supply Voltage | 3.15V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek ES52C5B10V-18.414M TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.