Voltage Controlled Crystal Oscillator (VCXO) operating at 5MHz, featuring ±50ppm frequency tolerance and ±50ppm frequency stability. This 6-pin Ceramic Surface Mount Device (CSMD) with concave side leads supports LVCMOS/TTL output with 60% maximum symmetry. It operates from a 2.97V to 3.63V supply, utilizes a 30pF load capacitance, and offers a tuning voltage range of 0 to 3.63V. The component is designed for surface mounting with dimensions of 7mm x 5mm x 1.65mm and an operating temperature range of -40°C to 85°C.
Ecliptek EV32C3B5A1-5.000M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Upper Frequency Range | 5 to 10.7MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 60% |
| Tuning Voltage | 0 to 3.63V |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EV32C3B5A1-5.000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.