Voltage Controlled Crystal Oscillator (VCXO) with a 24MHz frequency, ±50ppm frequency tolerance, and ±50ppm frequency stability. Features LVCMOS output with 60% symmetry and operates with a 15pF load capacitance. Housed in a 6-pin Ceramic Surface Mount Device (CSMD) package measuring 5mm x 3.2mm x 1.3mm (Max) with a 1.27mm pin pitch. Supports a tuning voltage range of 0 to 3.63V and operates from a 2.97V to 3.63V supply. Suitable for surface mounting with a 0°C to 70°C operating temperature range.
Ecliptek EV32C4A3A1-24.000M technical specifications.
Download the complete datasheet for Ecliptek EV32C4A3A1-24.000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.