
Voltage Controlled Crystal Oscillator (VCXO) with a frequency of 4.096MHz, offering ±50ppm frequency tolerance and ±50ppm frequency stability. This ceramic surface mount device (CSMD) features a 6-pin concave side lead shape and operates with a 15pF load capacitance and 60% maximum symmetry. Designed for surface mounting, it supports a tuning voltage range of 0 to 3.63V and operates from a 2.97V to 3.63V supply. The component is housed in a 5mm x 3.2mm x 1.3mm (Max) package and functions within an operating temperature range of 0°C to 70°C.
Ecliptek EV32C4A5A1-4.096M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Upper Frequency Range | 0 to 5MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Tuning Voltage | 0 to 3.63V |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EV32C4A5A1-4.096M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.