
Voltage-Controlled Crystal Oscillator (VCXO) operating within a 0 to 5 MHz range, featuring a precise 3.088MHz frequency output. This ceramic surface mount device (CSMD) offers ±50ppm frequency tolerance and ±50ppm frequency stability, designed for a 15pF load capacitance. It supports LVCMOS output with a maximum symmetry of 60% and operates from a 2.97V to 3.63V supply. The 6-pin, non-lead-frame SMT package measures 5mm x 3.2mm x 1.3mm (Max) with a 1.27mm pin pitch, suitable for surface mounting in a -40°C to 85°C temperature range.
Ecliptek EV32C4B5A1-3.088M technical specifications.
Download the complete datasheet for Ecliptek EV32C4B5A1-3.088M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.