Voltage-Controlled Crystal Oscillator (VCXO) with a nominal frequency of 19.44MHz, offering a tuning range up to 28MHz. Features ±50ppm frequency tolerance and ±50ppm frequency stability, operating with a 15pF load capacitance. Supports LVCMOS/TTL output with a maximum symmetry of 60%, powered by a 3.3V supply (2.97V to 3.63V). Encased in a 6-pin Ceramic Surface Mount Device (CSMD) package measuring 7mm x 5mm x 1.65mm, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C.
Ecliptek EV32C6B3A1-19.440M technical specifications.
Download the complete datasheet for Ecliptek EV32C6B3A1-19.440M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.