Voltage Controlled Crystal Oscillator (VCXO) with a frequency of 24.576MHz. Features ±50ppm frequency tolerance and ±50ppm frequency stability. Operates with a 15pF load capacitance and offers a tuning voltage range of 0 to 3.63V. Utilizes LVCMOS output with 60% maximum symmetry. Housed in a 6-pin Ceramic Surface Mount Device (CSMD) package measuring 5mm x 3.2mm x 1.3mm (Max), suitable for surface mounting. Supports an operating supply voltage range of 2.97V to 3.63V and operates from 0°C to 70°C.
Ecliptek EV32C8A5A1-24.576M technical specifications.
Download the complete datasheet for Ecliptek EV32C8A5A1-24.576M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.