Voltage-Controlled Crystal Oscillator (VCXO) with a nominal frequency of 12.96MHz. Features ±50ppm frequency tolerance and ±50ppm frequency stability. Operates with a 15pF load capacitance and 60% maximum symmetry. Supplied by 3.3V, with an operating voltage range of 2.97V to 3.63V. Encased in a 6-pin Ceramic Surface Mount Device (CSMD) package measuring 5mm x 3.2mm x 1.3mm (Max), suitable for surface mounting. Extended operating temperature range from -40°C to 85°C.
Ecliptek EV32C8B5A1-12.960M technical specifications.
Download the complete datasheet for Ecliptek EV32C8B5A1-12.960M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.