Voltage Controlled Crystal Oscillator (VCXO) operating at 6.176MHz. Features ±50ppm frequency tolerance and ±50ppm frequency stability. Supports 15pF load capacitance and 60% max symmetry. Operates with a 2.5V supply voltage (2.375V to 2.625V) and a tuning voltage range of 0 to 2.625V. Housed in a 6-pin Ceramic Surface Mount Device (CSMD) package measuring 5mm x 3.2mm x 1.3mm (Max) with a 1.27mm pin pitch. Suitable for surface mounting with a 0°C to 70°C operating temperature range.
Ecliptek EV34C4A3A1-6.176M technical specifications.
Download the complete datasheet for Ecliptek EV34C4A3A1-6.176M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.