Voltage-Controlled Crystal Oscillator (VCXO) for frequency control and timing applications. Features a 16MHz fundamental frequency with ±50ppm frequency tolerance and ±50ppm frequency stability. Operates with LVCMOS output, 60% max symmetry, and a 15pF load capacitance. Encased in a 5mm x 3.2mm x 1.3mm (Max) ceramic surface mount device (CSMD) package with 6 pins. Supports a tuning voltage range of 0 to 2.625V and operates from 2.375V to 2.625V supply voltage across a -40°C to 85°C temperature range.
Ecliptek EV34C4B3A1-16.000M technical specifications.
Download the complete datasheet for Ecliptek EV34C4B3A1-16.000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.