The ECS-160-18-33Q-DS is a high-performance, automotive-grade miniature SMD crystal with a 16.000 MHz nominal frequency. Part of the ECX-33Q series, it is housed in a compact 3.2 mm x 2.5 mm ceramic package with a 0.8 mm height. This crystal features a ±30 ppm frequency tolerance and ±100 ppm stability over an extended operating temperature range of -40°C to +125°C. It is AEC-Q200 qualified, making it suitable for demanding automotive and industrial applications requiring a reliable frequency source in a small footprint.
ECS INC INTERNATIONAL ECS-160-18-33Q-DS technical specifications.
| Frequency | 16.000MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±100ppm |
| Load Capacitance | 18pF |
| Equivalent Series Resistance (ESR) | 80Ω |
| Operating Temperature Range | -40 to +125°C |
| Operating Mode | Fundamental |
| Drive Level | 100µW |
| Dimensions | 3.2 x 2.5 x 0.8mm |
| Moisture Sensitivity Level | MSL 1 |
| RoHS | Compliant |
| REACH | Unaffected |
| Automotive Grade | AEC-Q200 Qualified |
Download the complete datasheet for ECS INC INTERNATIONAL ECS-160-18-33Q-DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.