
The ECS ECS-150-S-1 is a through-hole crystal with a frequency of 15MHz and a tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal has a load capacitance of 10pF and an equivalent series resistance of 25 ohms. It is available in a package quantity of 100 and is terminated in a radial configuration.
ECS ECS-150-S-1 technical specifications.
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 15MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Contains Lead |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Series | HC-49U |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-150-S-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
