ECS BF-LC100505-100Y-B technical specifications.
| Maximum DC Current | 1A |
| Type | Multi-Layer |
| Impedance | 10Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.03Ohm |
| Tolerance | 25% |
| Height | 0.65mm |
| Product Length | 1.15mm |
| Product Depth | 0.65mm |
Download the complete datasheet for ECS BF-LC100505-100Y-B to view detailed technical specifications.
No datasheet is available for this part.