The ECOC-2522-10.000-3FC is a voltage-controlled oven-controlled crystal oscillator with a frequency range of 5 to 10.7MHz and a frequency stability of ±5ppb. It operates with a load capacitance of 15pF and has a maximum symmetry of 55. The oscillator can be tuned with a voltage between 0 and 3.465V, and it requires a supply voltage between 3.135 and 3.465V. The device is designed to operate within a temperature range of 0 to 50°C and is available in a surface-mount package.
ECS ECOC-2522-10.000-3FC technical specifications.
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 5 to 10.7MHz |
| Frequency Stability | ±5ppb |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Pin Count | 5 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ECS ECOC-2522-10.000-3FC to view detailed technical specifications.
No datasheet is available for this part.