Oscillator VC-OCXO 100MHz ±5ppb (Stability) 15pF CMOS 55% 5V 5-Pin SMD Tray
ECS ECOC-2522-100.000-5FC technical specifications.
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Stability | ±5ppb |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Pin Count | 5 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ECS ECOC-2522-100.000-5FC to view detailed technical specifications.
No datasheet is available for this part.