Oscillator VC-OCXO 38.88MHz ±5ppb (Stability) 15pF CMOS 55% 3.3V 5-Pin SMD Tray
ECS ECOC-2522-38.880-3FC technical specifications.
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 34.368 to 56.448MHz |
| Frequency Stability | ±5ppb |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Pin Count | 5 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ECS ECOC-2522-38.880-3FC to view detailed technical specifications.
No datasheet is available for this part.