ECS ECS-.327-12.5-11 technical specifications.
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 3.4mm |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | ECX-205 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 4.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-.327-12.5-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.