ECS ECS-.327-12.5-13 technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 35kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ECS-2x6 |
| Termination | Radial |
| Tolerance | 20ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-.327-12.5-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
