Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN
ECS ECS-.327-12.5-39-C-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ECS ECS-.327-12.5-39-C-TR to view detailed technical specifications.
No datasheet is available for this part.