
SMD crystal oscillator operating at 32.768kHz with a 7pF load capacitance and 20ppm frequency tolerance. Features a compact 3.2mm x 1.5mm x 0.9mm SMD/SMT package, suitable for surface mounting. Offers an ESR of 70kR and operates across a temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
ECS ECS-.327-7-34B-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-31B |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-.327-7-34B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
