
Miniature, plastic, SMD quartz crystal operating at 32.768kHz with a frequency tolerance of 20ppm. Features a load capacitance of 7pF and an Equivalent Series Resistance (ESR) of 65kΩ. Designed for through-hole and SMD applications, this lead-free component is RoHS compliant and operates within a temperature range of -40°C to 85°C. Packaged in cut tape for efficient assembly.
ECS ECS-.327-7-38-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECX-71 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-.327-7-38-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
