ECS ECS-.327-8-14X technical specifications.
| Package/Case | Radial |
| Diameter | 1.5mm |
| ESR (Equivalent Series Resistance) | 40kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 8pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECS-1x5X |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-.327-8-14X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
