This 8-pole crystal filter features a center frequency of 10.7MHz and a 3dB bandwidth of 10.7MHz. It has a terminating impedance of 3000Ohm//1.5pF and a maximum insertion loss of 4. The pass band ripple is 2, and it is designed for use in through hole mounting applications. The filter operates over a temperature range of -20 to 70 degrees Celsius.
ECS ECS-10.7-15D technical specifications.
| Type | Monolithic |
| Center Frequency | 10.7MHz |
| 3dB Bandwidth | 10.7MHz |
| Terminating Impedance | 3000Ohm//1.5pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 4dB |
| Pass Band Ripple | 2dB |
| Number of Poles | 8 |
| Attenuation | 90dB |
| Number of Terminals | 4 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS ECS-10.7-15D to view detailed technical specifications.
No datasheet is available for this part.