
This SMD crystal has a frequency of 10MHz with a stability of 100ppm and tolerance of 30ppm. It operates within a temperature range of -10°C to 85°C and features a lead-free termination. The crystal is packaged in a tape and reel format with 1000 pieces per package. It is RoHS compliant and suitable for surface mount applications.
ECS ECS-100-S-18-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 10MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-12 |
| Termination | SMD/SMT |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-100-S-18-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.