ECS ECS-100A-036 technical specifications.
| Package/Case | DIP |
| Frequency | 3.6864MHz |
| Frequency Stability | 100ppm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | ECS-100 |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-100A-036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
