The ECS-100AX-080 is a crystal oscillator with a frequency of 8MHz and a frequency stability of 100ppm. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 30mA. The oscillator is packaged in a DIP package and is suitable for through hole mounting. It is lead free and RoHS compliant.
ECS ECS-100AX-080 technical specifications.
| Package/Case | DIP |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECS-100X |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-100AX-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
