ECS ECS-100AX-100 technical specifications.
| Frequency | 10MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECS-100X |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-100AX-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.