Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ECS

ECS-100AX-160

Datasheet
OSC XO 16.000MHZ TTL PC PIN
ECS

ECS-100AX-160

OSC XO 16.000MHZ TTL PC PIN

  1. Passive Components
  2. Frequency Control & Timing
  1. Passive Components
  2. Frequency Control & Timing
  3. Oscillators

Frequency16MHz
PackageDIP
MountingThrough Hole
Quick Jump:

Technical Specifications

ECS ECS-100AX-160 technical specifications.

General

Package/Case
DIP
Frequency
16MHz
Frequency Stability
100ppm
Lead Free
Lead Free
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Max Supply Current
30mA
Mount
Through Hole
Operating Supply Voltage
5V
Packaging
Bulk
RoHS Compliant
Yes
Series
ECS-100X
Termination
Radial

Compliance

RoHS
Compliant

Datasheet

ECS ECS-100AX-160 Datasheet

Download the complete datasheet for ECS ECS-100AX-160 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com