ECS ECS-110-S-1X technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 11MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49UX |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-110-S-1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
