ECS ECS-110-S-4 technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 11MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Series | HC-49US |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-110-S-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
