ECS ECS-112.896-18-18-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 11.2896MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.098inch |
| Length | 0.465inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-12 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-112.896-18-18-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.