
The ECS CSM-7X-DU series crystal operates at a frequency of 12MHz with a tolerance of 30ppm. It features a low ESR of 50R and a load capacitance of 18pF. The crystal is designed for surface mount applications and is available in a tape and reel packaging format. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C.
ECS ECS-120-18-5PXDU-TR technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 11.35mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-7X-DU |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-120-18-5PXDU-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
