ECS ECS-122.8-20-3X-TR technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.091inch |
| Length | 0.276inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-3X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-122.8-20-3X-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
