ECS ECS-129.6-18-4X technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 12.96MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-129.6-18-4X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
