
The ECS CSM-7X Series crystal operates at a frequency of 13.5168MHz with a frequency stability of 50ppm. It has a load capacitance of 18pF and is suitable for surface mount applications. The crystal is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
ECS ECS-135-18-5PXEN-TR technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 13.5168MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-7X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-135-18-5PXEN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
