ECS ECS-135-S-1 technical specifications.
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 13.5168MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.53inch |
| Lead Free | Contains Lead |
| Length | 0.447inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HC-49U |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-135-S-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
