
The ECS ECS-143-20-3X-EN-TR is a surface mount crystal with a frequency of 14.31818MHz and a frequency stability of 50ppm. It has a frequency tolerance of 30ppm and a load capacitance of 20pF. The crystal is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 3x3mm package quantity of 3000, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-143-20-3X-EN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 2.3mm |
| Length | 7.6mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-3X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-143-20-3X-EN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
