
The ECS ECS-143-20-5PX-TR crystal operates at 14.31818MHz with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It is available in a surface mount package and is lead free. The crystal has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is compliant with RoHS regulations and is packaged in tape and reel quantities of 1000 pieces.
ECS ECS-143-20-5PX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-7X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-143-20-5PX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
