
The ECS CSM-8 SMD crystal operates at 16MHz with a frequency stability of 50ppm and a tolerance of 30ppm. It is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is lead free and RoHS compliant, packaged in a tape and reel format with 1000 pieces per reel.
ECS ECS-160-S-20A-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-8 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-160-S-20A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.