
The ECS ECS-160.003-18-1 is a through-hole crystal with a frequency of 16.000312MHz and a frequency stability of 50ppm. It has a tolerance of 30ppm and a load capacitance of 18pF. The crystal is packaged in a HC-49U package and is available in quantities of 100 in bulk packaging. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
ECS ECS-160.003-18-1 technical specifications.
| ESR (Equivalent Series Resistance) | 20R |
| Frequency | 16.000312MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Contains Lead |
| Length | 11.35mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HC-49U |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-160.003-18-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
