
The ECS ECS-160.003-18-5PX-TR is a surface mount crystal with a frequency of 16.000312MHz and a frequency stability of 50ppm. It has a frequency tolerance of 30ppm and a load capacitance of 18pF. The crystal is lead free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is packaged in tape and reel with a quantity of one per reel.
ECS ECS-160.003-18-5PX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16.000312MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-7X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-160.003-18-5PX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
